VishayM55342K12B80D6RWBRésistance fixe à montage sur surface unique

Res Thick Film 0603 80.6 Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

This is a M55342K12B80D6RWB fixed single surface-mount resistor from Vishay. This product has a resistance value of 80.6 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This product is 1.6 mm long, 0.46 mm tall and 0.81 mm deep. It is reliable with a failure rate grade of R. This device is made with thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    13 semaines
    • Price: $3.3080
    1. 1+$3.3080
    2. 300+$2.4410
    3. 500+$1.6601
    4. 1000+$1.2344
    5. 4000+$1.2090

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.