VishayM55342K06B560KRS3Résistance fixe à montage sur surface unique

Res Thick Film 0705 560K Ohm 5% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

This is a M55342K06B560KRS3 fixed single surface-mount resistor from Vishay. This product has a resistance value of 560K Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is reliable with a failure rate grade of R. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. It has a tolerance of 5%. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    7 semaines
    • Price: $0.8825
    1. 1000+$0.8825
    2. 4000+$0.7897

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.