VishayM55342K06B499ERS6Résistance fixe à montage sur surface unique

Res Thick Film 0705 499K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

The M55342K06B499ERS6 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 499K Ohm. This part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is reliable with a failure rate grade of R. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

900 pièces: Livraison en 2 jours

    Total$195.81Price for 300

    • (300)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2447+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Israël
      • In Stock: 900 pièces
      • Price: $0.6527

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.