VishayM55342K06B232DRULRésistance fixe à montage sur surface unique

Res Thick Film 0705 232 Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

Use this M55342K06B232DRUL fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 232 Ohm. This part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 100 Minimum 300
  • Manufacturer Lead Time:
    7 semaines
    • Price: $1.6821
    1. 300+$1.6821
    2. 500+$1.0793
    3. 1000+$0.9572
    4. 4000+$0.8430

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.