VishayM55342K06B1E47RS2Résistance fixe à montage sur surface unique

Res Thick Film 0705 1.47K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

Use this M55342K06B1E47RS2 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 1.47K Ohm. This part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    7 semaines
    • Price: $0.9321
    1. 500+$0.9321
    2. 1000+$0.8825
    3. 4000+$0.7897

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.