VishayM55342K04B100ERWBRésistance fixe à montage sur surface unique

Res Thick Film 1505 100K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

Use this M55342K04B100ERWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.15 W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. The component will be shipped in tray format. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology. This product is 3.94 mm long, 0.51 mm tall and 1.27 mm deep. It is reliable with a failure rate grade of R.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    13 semaines
    • Price: $6.0360
    1. 1+$6.0360
    2. 100+$3.3190
    3. 300+$1.7840
    4. 500+$1.0979
    5. 1000+$1.0062
    6. 4000+$0.8292

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.