VishayM55342K03B162DRWBRésistance fixe à montage sur surface unique
Res Thick Film 1005 162 Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 162 | |
| 1% | |
| 75 | |
| No | |
| 0.2 (1/5) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 1005 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 1005 | |
| 2.67 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
This is a M55342K03B162DRWB fixed single surface-mount resistor from Vishay. This product has a resistance value of 162 Ohm. This dependable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. The item will be shipped in tray orientation. This device is made with thick film technology. This product is 2.67 mm long, 0.51 mm tall and 1.27 mm deep. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R. It has a tolerance of 1%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

