VishayM55342K03B10E0RS2Résistance fixe à montage sur surface unique
Res Thick Film 1005 10K Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| M55342K03B10E0RS2 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 10K | |
| 1% | |
| 75 | |
| No | |
| 0.2 (1/5) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 1005 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1005 | |
| 2.67 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
This is a M55342K03B10E0RS2 fixed single surface-mount resistor from Vishay. This part has a power rating of 0.2 (1/5) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2.67 mm long, 0.51 mm tall and 1.27 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. It is reliable with a failure rate grade of R.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

