VishayM55342K02B1E00RS2Résistance fixe à montage sur surface unique

Res Thick Film 0505 1K Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

The M55342K02B1E00RS2 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This product is 1.4 mm long, 0.51 mm tall and 1.27 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

1 000 pièces: Livraison en 2 jours

    Total$448.60Price for 500

    • (500)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2516+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Israël
      • In Stock: 1 000 pièces
      • Price: $0.8972

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.