VishayM55342K02B10E0RS3Résistance fixe à montage sur surface unique
Res Thick Film 0505 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 10K | |
| 1% | |
| 40 | |
| No | |
| 0.125 (1/8) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 0505 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0505 | |
| 1.4 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
Use this M55342K02B10E0RS3 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This product is 1.4 mm long, 0.51 mm tall and 1.27 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

