VishayM55342E06B11B8RT5Résistance fixe à montage sur surface unique

Res Thin Film 0805 11.8K Ohm 0.1% 0.15W ±25ppm/°C 0.01% Pad SMD T/R

This is a M55342E06B11B8RT5 fixed single surface-mount resistor from Vishay. This product has a resistance value of 11.8K Ohm. This part has a power rating of 0.15 W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thin film technology. This part has an operating temperature of -55 to 150 °C. This product is 2.03 mm long, 0.84 mm tall and 1.27 mm deep. It is reliable with a failure rate grade of R.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    16 semaines
    • Price: $2.247
    1. 500+$2.247
    2. 1000+$1.726
    3. 2500+$1.608
    4. 5000+$1.539

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.