Reduced Price
KEMET CorporationM39014/05-2055TRCondensateur céramique multicouche
Cap Ceramic 0.01uF 50V BX 10% Axial (0.01%FR) 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| M39014/05-2055TR | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 50VDC | |
| BX | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Molded | |
| 2.5 | |
| 2.29 X 4.06 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.47 | |
| 2.29 | |
| 4.06 |
This M39014/05-2055TR multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.06 mm long with a diameter of 2.29 mm. The M39014/05-2055TR MLCC capacitor has an axial termination style. It is reliable with a failure rate grade of R. It has a tolerance of 10%. Its capacitance value is 0.01uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
