VishayM39006/25-0255Condensateur humide au tantale
Cap Tant Wet 120uF 100V 20% (10.31 X 28.6mm) Axial (0.01%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 120uF | |
| 20% | |
| 100VDC | |
| Standard | |
| 2 | |
| 12 | |
| Polar | |
| 25 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 28.6 | |
| -55 | |
| 125 | |
| 37.33 | |
| 28.6(Max) | |
| 17.7 | |
| 10.31(Max) | |
| 0.64 |
High dielectric strength allows this M39006/25-0255 wet tantalum capacitor from Vishay to be constructed by extremely thin layers of tantalum pentoxide deposited directly on the capacitor's electrodes. It can withstand a voltage of 100 VDC. Its leakage current is 12 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of R. Its capacitance value is 120uF. The M39006/25-0255 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 20%. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

