VishayM39006/25-0138Condensateur humide au tantale

Cap Tant Wet 33uF 50V 10% (5.56 X 13.08mm) Axial (0.1%FR) 125°C

Need a high-grade capacitor? Look no further because this M39006/25-0138 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer that can be used in any high-grade design. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. It has a tolerance of 10%. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. It is reliable with a failure rate grade of P. The M39006/25-0138 wet slug tantalum capacitor has an axial termination style. Its capacitance value is 33uF.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    24 semaines
    • Price: $29.98
    1. 25+$29.98
    2. 50+$29.68
    3. 100+$29.38
    4. 250+$29.09
    5. 500+$28.80
    6. 1000+$28.51
    7. 3000+$28.22
    8. 5000+$27.94
    9. 10000+$27.66

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.