VishayM39006/22-0619Condensateur humide au tantale

Cap Tant Wet 110uF 75V 20% (10.31 X 28.6mm) Axial (0.01%FR) 125°C

Get longer service life and greater volumetric efficiency by switching to this M39006/22-0619 wet tantalum capacitor from Vishay! It can withstand a voltage of 75 VDC. Its leakage current is 9 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. The M39006/22-0619 wet slug tantalum capacitor has an axial termination style. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. It has a tolerance of 20%. It is reliable with a failure rate grade of R. Its capacitance value is 110uF.

80 pièces: Prêt à être expédié le lendemain

    Total$1,578.80Price for 20

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2502+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      États Unis
      • In Stock: 80 pièces
      • Price: $78.94

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.