VishayM39006/22-0585Condensateur humide au tantale
Cap Tant Wet 8.2uF 60V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 8.2uF | |
| 10% | |
| 60VDC | |
| Standard | |
| 0.625 | |
| 1 | |
| Polar | |
| 4 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.56 X 13.08 | |
| -55 | |
| 125 | |
| 21.81 | |
| 13.08(Max) | |
| 2.6 | |
| 5.56(Max) | |
| 0.64 |
A high permittivity can be achieved from using wet tantalum, this M39006/22-0585 capacitor from Vishay does just that, allowing for high-grade usage. It can withstand a voltage of 60 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. It is reliable with a failure rate grade of R. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. The M39006/22-0585 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 8.2uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

