VishayM39006/22-0087Condensateur humide au tantale

Cap Tant Wet 50uF 25V 20% (7.92 X 17.88mm) Axial (1%FR) 125°C

Need a high-grade capacitor? Look no further because this M39006/22-0087 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer that can be used in any high-grade design. It can withstand a voltage of 25 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. The M39006/22-0087 wet slug tantalum capacitor has an axial termination style. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. Its capacitance value is 50uF. It has a tolerance of 20%. It is reliable with a failure rate grade of M.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    24 semaines
    • Price: $34.08
    1. 25+$34.08
    2. 50+$33.73
    3. 100+$33.40
    4. 250+$33.06
    5. 500+$32.73
    6. 1000+$32.41
    7. 3000+$32.08
    8. 5000+$31.76
    9. 10000+$31.44

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.