VishayM39003/01-8078Condensateur au tantale massif
Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (0.001%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 20VDC | |
| 1.5 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this M39003/01-8078 solid tantalum capacitor from Vishay. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.5 μA. The M39003/01-8078 solid capacitor has an axial termination style. This product is 12.04 mm long with a diameter of 4.7 mm. It is reliable with a failure rate grade of D. It has a tolerance of 10%. Its capacitance value is 10uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.