VishayM39003/01-8024Condensateur au tantale massif
Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial (0.001%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 10VDC | |
| 0.4 | |
| Polar | |
| 4 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 3.43 X 7.26 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 10.72 | |
| 7.26 | |
| 3.43 | |
| 0.51 |
A high capacitance per volume with a low footprint design is what you will get by using this M39003/01-8024 tantalum solid capacitor from Vishay. It can withstand a voltage of 10 VDC. Its leakage current is 0.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of D. This product is 7.26 mm long with a diameter of 3.43 mm. The M39003/01-8024 solid capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 4.7uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

