VishayM39003/01-7234Condensateur au tantale massif
Cap Tant Solid 22uF 50V 10% (8.92 X 19.96mm) Axial (0.01%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 50VDC | |
| 5.5 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 8.92 X 19.96 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 23.42 | |
| 19.96 | |
| 8.92 | |
| 0.64 |
This M39003/01-7234 solid tantalum capacitor from Vishay offers higher stability than aluminum capacitors. It can withstand a voltage of 50 VDC. Its leakage current is 5.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of C. It has a tolerance of 10%. This product is 19.96 mm long with a diameter of 8.92 mm. Its capacitance value is 22uF. The M39003/01-7234 solid capacitor has an axial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.