VishayM39003/01-6179Condensateur au tantale massif

Cap Tant Solid 0.33uF 50V 10% (3.43 X 7.26mm) Axial (0.1%FR) 125°C Bulk

Need a high capacitance value with a low footprint design? Look no further this M39003/01-6179 tantalum solid capacitor from Vishay will get you results. It can withstand a voltage of 50 VDC. Its leakage current is 0.3 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 0.33uF. This product is 7.26 mm long with a diameter of 3.43 mm. It is reliable with a failure rate grade of B. The M39003/01-6179 solid capacitor has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    20 semaines
    • Price: $5.860
    1. 100+$5.860
    2. 250+$5.802
    3. 500+$5.744
    4. 1000+$5.686
    5. 2000+$5.630
    6. 2500+$5.573
    7. 3000+$5.517
    8. 5000+$5.462
    9. 10000+$5.408

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.