NKK SwitchesM2B15BA5G13-CABouton commutateur poussoir
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 30 | |
| 100000 | |
| 200000 | |
| Black | |
| 9 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 4.7 | |
| Actuator/Terminals/N/A | |
| O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyamide | |
| Straight | |
| -30 | |
| 85 | |
| 16.25 | |
| 8 | |
| 26.5 |
Quickly reset and disrupt processes by mechanically pressing this M2B15BA5G13-CA push button switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The M2B15BA5G13-CA push switch has a PC pin termination style. This product is 16.25 mm long, 26.5 mm tall and 8 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

