NKK SwitchesM2B15BA5G03-CHBouton commutateur poussoir

Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins

This classic M2B15BA5G03-CH push button switch from NKK Switches will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2B15BA5G03-CH push switch has a PC pin termination style. This product is 12.7 mm long, 25.8 mm tall and 6.6 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 semaines
    • Price: $6.767
    1. 1+$6.767
    2. 250+$6.462
    3. 2500+$6.125

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.