NKK SwitchesM2012SD3A01Basculeur de commutateur
Switch Toggle ON None ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC 0.4VA Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Small Bat Lever | |
| SPDT | |
| ON None ON | |
| Threaded | |
| 6@125VAC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 20 | |
| 50000 | |
| 50000 | |
| Bright Chrome | |
| 10.5 | |
| 1 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 3 | |
| 4.5 | |
| 4.7 | |
| O-Ring/Epoxy | |
| Panel/Terminals | |
| O-Ring/Epoxy | |
| IP67 | |
| Straight | |
| -30 | |
| 85 | |
| Miniature | |
| 1/4-40 | |
| 13 | |
| 8.9 | |
| 7.9 | |
| 9.4 | |
| 13 | |
| 10 | |
| 33.3 |
The M2012SD3A01 toggle switch from NKK Switches allows you to control the status of your project. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2012SD3A01 toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 33.3 mm tall and 10 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

