Analog DevicesLTM8080MPY#PBFConvertisseur CC en CC et module de régulateur de commutation

Module DC-DC 2-OUT 0V to 8V 0.5A/0.5A 48-Pin BGA Tray

LTM8080: 40VIN, Dual 500mA or Single 1A Ultralow Noise, Ultrahigh PSRR μModule® Regulator

The LTM8080 is a 40VIN, dual 500mA or single 1A ultralow noise, ultrahigh PSRR μModule regulator. LTM8080 has a cascaded architecture that contains a 40VIN step-down Silent Switcher® regulator with an integrated EMI noise shield followed by dual high-performance low-dropout linear regulators.

The LTM8080’s dual LDO regulators feature ADI’s ultralow noise and ultrahigh PSRR architecture for powering noise-sensitive applications. It is an integrated solution comprised of a switch regulator and LDO regulators, which offers both advantages while maintaining a small size and significantly reduced PCB layout sensitivity.



Key Features and Benefits

  • Ultrahigh PSRR of 80 dB at 100 kHz for noise supply rejection and reduction of output ripple
  • Ultralow spot noise and output voltage noise of 2 nV/√Hz at 10 kHz to generate a clean supply
  • Silent Switcher architecture with an integrated EMI noise shield


Applications

  • General Purpose: Low noise power supply for RF devices, transceivers, mixers, modulators, and sensors
  • Instrumentation and Measurement
  • Communications
  • Healthcare


Evaluation Board

The LTM8080 can be evaluated with the DC3071A.



Block Diagrams and Tables









Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 260
  • Manufacturer Lead Time:
    20 semaines
    • Price: $30.48
    1. 260+$30.48

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.