Analog DevicesLTM8078IY#PBFConvertisseur CC en CC et module de régulateur de commutation
Dual 1.4A, Single 2.8A Step-Down Silent Switcher μModule Regulator
The LTM8078 is 40VIN, dual 1.4A/single 2.8A step-down Silent Switcher μModule® regulator. The Silent Switcher architecture minimizes EMI while delivering high efficiency at frequencies up to 3MHz. Included in the package are the controllers, power switches, inductors, and support components. Operating over a wide input voltage range, the LTM8078 supports output voltages from 0.8V to 10V, and a switching frequency range of 300kHz to 3MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. The LTM8078 product video is available on website.
The LTM8078 is packaged in a compact (6.25mm × 6.25mm × 2.22mm) over-molded Ball Grid Array (BGA) package suitable for automated assembly by standard surface mount equipment. The LTM8078 is available with SnPb (BGA) or RoHS compliant.
Applications:
- Automated Test Equipment
- Distributed Supply Regulation
- Industrial Supplies
- Medical Equipment
Features and Benefits:
- Two Complete Step-Down Switching Power Supplies
- Low Noise Silent Switcher® Architecture
- CISPR25 Class 5 Compliant
- Wide Input Voltage Range: 3V to 40V
- Wide Output Voltage Range: 0.8V to 10V
- 1.4A Continuous Output Current per Channel at 24VIN, 3.3VOUT, TA = 85°C
- Multiphase Parallel Operation to Increase Current
- Selectable Switching Frequency: 300kHz to 3MHz
- Compact Package (6.25mm × 6.25mm × 2.22mm) Surface Mount BGA
Evaluation Board:
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Non-Isolated | |
| 3 | |
| 40 | |
| 0.8 to 10 | |
| 1.4 | |
| DC/DC | |
| 300 to 3000 | |
| Yes | |
| 0.2%(Typ) | |
| 0.1%(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 0.23 | |
| Adjustable | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.82 mm |
| Largeur du paquet | 6.25 mm |
| Longueur du paquet | 6.25 mm |
| Carte électronique changée | 49 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | BGA |
| 49 | |
| Forme de sonde | Ball |
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

