HoneywellLSYPB1ALimite de commutateur
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Heavy Duty | |
| Side Rotary | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 10@24VDC | |
| 50000000 | |
| Screw Mount | |
| Conduit | |
| 9° | |
| 66° | |
| -40 | |
| 121 | |
| 41.15 | |
| 61.9 | |
| 106.78 |
Look no further than the heavy duty LSYPB1A limit switch from Honeywell, a device that operates via the switch's motion or in the presence of another object. This device has a maximum current rating of 10 A @ 24VDC. It has a SPDT configuration. LSYPB1A is housed in zinc die cast. This limit switch has a minimum operating temperature of -40 °C and a maximum of 121 °C. The LSYPB1A limit switch has a conduit termination style. This product is 41.15 mm long, 106.78 mm tall and 61.9 mm deep. The maximum DC voltage rating is 24 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

