Lelon ElectronicsLS-103M1V---2540Condensateurs en aluminium

Cap Aluminum Lytic 10000uF 35V 20% (25 X 40mm) Snap-In 10mm 3.59A 3000h 85°C Bulk

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic LS-103M1V---2540 aluminum capacitor from Lelon Electronics for its relatively high ESR! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a pitch of 10 mm. The LS-103M1V---2540 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 10000uF. This product is 40 mm tall with a diameter of 25 mm. It has a tolerance of 20%. Its leakage current is 1500@5Min μA.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.