Murata ManufacturingLQW18AN72NJ00DInducteur à montage en surface
Inductor RF Chip Unshielded Wirewound 0.072uH 5% 100MHz 34Q-Factor Non Magnetic 0.27A 0.56Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.072u | |
| 5% | |
| 100M | |
| 0.27 | |
| 0.56 | |
| 34 | |
| 150M | |
| 2100M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQW18AN72NJ00D surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 270m A with a maximum resistance of 560m Ohm. This device is made with wirewound technology. This product is 1.8 mm long, 1 mm tall and 1 mm deep. It has an inductance of 72n H. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.1G Hz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

