Murata ManufacturingLQW18AN22NJ10DInducteur à montage en surface
Inductor RF Chip Unshielded Wirewound 0.022uH 5% 100MHz 42Q-Factor Non Magnetic 0.64A 0.099Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.022u | |
| 5% | |
| 100M | |
| 0.64 | |
| 0.099 | |
| 42 | |
| 250M | |
| 3200M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.1 | |
| 1 |
This rf chip LQW18AN22NJ10D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.8 mm long, 1 mm tall and 1.1 mm deep. This device utilizes wirewound technology. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.2G Hz. This SMD inductor has a maximum DC current of 640m A with a maximum resistance of 99m Ohm. It has an inductance of 22n H.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

