Murata ManufacturingLQW15AN7N5G00DInducteur à montage en surface

Inductor RF Chip Unshielded Wirewound 0.0075uH 2% 100MHz 25Q-Factor Non Magnetic 0.57A 0.13Ohm DCR 0402 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW15AN7N5G00D surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 570m A with a maximum resistance of 130m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. It has an inductance of 7.5n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This device is made with wirewound technology. It has a tolerance of 2%.

Import TariffMay apply to this part

6 646 pièces: Livraison en 3 jours

    Total$74.09Price for 1727

    • Service Fee  $7.00

      Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      2350+
      Manufacturer Lead Time:
      8 semaines
      Minimum Of :
      1727
      Maximum Of:
      6646
      Country Of origin:
      Malaisie
         
      • Price: $0.0429
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      2350+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Malaisie
      • In Stock: 6 646 pièces
      • Price: $0.0429

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.