Murata ManufacturingLQW15AN3N9B00DInducteur à montage en surface
Inductor RF Chip Unshielded Wirewound 0.0039uH 0.1nH 100MHz 25Q-Factor Non Magnetic 0.75A 0.07Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0039u | |
| 0.1nH | |
| 100M | |
| 0.75 | |
| 0.07 | |
| 25 | |
| 250M | |
| 10000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
An ideal space-saving electronic component is this rf chip LQW15AN3N9B00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G Hz. It has an inductance of 3.9n H. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 70m Ohm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

