Murata ManufacturingLQW15AN12NJ00DInducteur à montage en surface
Inductor RF Chip Unshielded Wirewound 0.012uH 5% 100MHz 30Q-Factor Non Magnetic 0.5A 0.14Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.012u | |
| 5% | |
| 100M | |
| 0.5 | |
| 0.14 | |
| 30 | |
| 250M | |
| 5500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Save valuable space on a PCB with this rf chip LQW15AN12NJ00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 12n H. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 140m Ohm. This device utilizes wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

