Murata ManufacturingLQP03TN2N5B02DInducteur à montage en surface
Inductor RF Chip Unshielded Thick Film 0.0025uH 0.1nH 500MHz 14Q-Factor 0.5A 0.2Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0025u | |
| 0.1nH | |
| 500M | |
| 0.5 | |
| 0.2 | |
| 14 | |
| 500M | |
| 10000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Use this rf chip LQP03TN2N5B02D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 2.5n H. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 10G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This device utilizes thin film technology. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 200m Ohm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

