Murata ManufacturingLQP03TN22NJ02DInducteur à montage en surface
Inductor RF Chip Unshielded Thick Film 0.022uH 5% 500MHz 12Q-Factor 0.15A 1.9Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.022u | |
| 5% | |
| 500M | |
| 0.15 | |
| 1.9 | |
| 12 | |
| 500M | |
| 2200M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
An ideal space-saving electronic component is this rf chip LQP03TN22NJ02D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has a tolerance of 5%. This device is made with thin film technology. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 1.9 Ohm. It has an inductance of 22n H. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 2.2G Hz.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

