Murata ManufacturingLQP03TN1N0B02DInducteur à montage en surface

Inductor RF Chip Unshielded Thick Film 0.001uH 0.1nH 500MHz 14Q-Factor 0.75A 0.1Ohm DCR 0201 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQP03TN1N0B02D surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 100m Ohm. This device utilizes thin film technology. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 17G Hz. It has an inductance of 1n H. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.

Import TariffMay apply to this part

15 507 pièces: Livraison en 2 jours

    Total$85.41Price for 6944

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2201+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      6944
      Maximum Of:
      15507
      Country Of origin:
      Japon
         
      • Price: $0.0123
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2201+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Japon
      • In Stock: 15 507 pièces
      • Price: $0.0123

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.