Murata ManufacturingLQP03TN12NH02DInducteur à montage en surface

Inductor RF Chip Unshielded Thick Film 0.012uH 3% 500MHz 12Q-Factor 0.25A 0.7Ohm DCR 0201 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQP03TN12NH02D surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 700m Ohm. It has an inductance of 12n H. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 2.9G Hz. It has a tolerance of 3%. This device utilizes thin film technology. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.

Import TariffMay apply to this part

Total en stock: 134 634 pièces

Regional Inventory: 29 634

    Total$0.01Price for 1

    29 634 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2223+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      14999
      Country Of origin:
      Japon
         
      • Price: $0.0121
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2223+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Japon
      • In Stock: 14 634 pièces
      • Price: $0.0121
    • (15000)

      Livraison en 2 jours

      Increment:
      15000
      Ships from:
      États Unis
      Date Code:
      2509+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Japon
      • In Stock: 15 000 pièces
      • Price: $0.0109
    • (15000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2452+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Japon
      • In Stock: 105 000 pièces
      • Price: $0.0185

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.