10-25% de reduction
Murata ManufacturingLQM18NNR68K00DInducteur à montage en surface
Inductor General Purpose Shielded Multi-Layer 0.68uH 10% 25MHz 15Q-Factor Ferrite 0.035A 1.7Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.68u | |
| 10% | |
| 25M | |
| 0.035 | |
| 0.035 | |
| 1.7 | |
| 15 | |
| 25M | |
| 90M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This general purpose chip LQM18NNR68K00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 680n H. It has a tolerance of 10%. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 90M Hz. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 35m A with a maximum resistance of 1.7 Ohm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

