Murata ManufacturingLQH66SN220M03LInducteur à montage en surface
Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 1.1A 0.1218Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 1M | |
| 1.1 | |
| 0.1218 | |
| 15M | |
| 2 | |
| 2525 | |
| -40 | |
| 80 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 6.6 | |
| 5 |
An ideal space-saving electronic component is this power chip LQH66SN220M03L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 80 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 121.8m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 15M Hz. This product is 6.6 mm long, 5 mm tall and 6.6 mm deep. It has an inductance of 22u H. It has a tolerance of 20%. This device is made with wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

