Murata ManufacturingLQH55DN221M03LInducteur à montage en surface

Inductor Power Chip Unshielded Wirewound 220uH 20% 100KHz Ferrite 0.32A 3.36Ohm DCR 2220 T/R

Use this power chip LQH55DN221M03L surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 80 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4M Hz. This product is 6 mm long, 5 mm tall and 5.3 mm deep. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 3.36 Ohm. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 220u H.

25 200 pièces: Livraison en 3 jours

    Total$201.98Price for 350

    • (350)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2502+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Japon
      • In Stock: 25 200 pièces
      • Price: $0.5771

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.