Murata ManufacturingLQH43PN100M26LInducteur à montage en surface

Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.17A 0.1764Ohm DCR 1812 T/R

This power chip LQH43PN100M26L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 1.17 A with a maximum resistance of 176.4m Ohm. This product is 4.8 mm long, 2.8 mm tall and 3.4 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 20M Hz.

700 pièces: Livraison en 6 jours

    Total$3.31Price for 10

    • Livraison en 6 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 700 pièces
      • Price: $0.331

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.