Murata ManufacturingLQH43MN5R6K03LInducteur à montage en surface
Inductor General Purpose Unshielded Wirewound 5.6uH 10% 1MHz 30Q-Factor Ferrite 0.5A 0.47Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH43MN5R6K03L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 5.6u | |
| 10% | |
| 1M | |
| 0.5 | |
| 0.47 | |
| 30 | |
| 1M | |
| 33M | |
| 2 | |
| 1812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 2.8 |
An ideal space-saving electronic component is this general purpose chip LQH43MN5R6K03L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.8 mm long, 2.8 mm tall and 3.4 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 33M Hz. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 470m Ohm. It has a tolerance of 10%. This device utilizes wirewound technology. It has an inductance of 5.6u H.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

