Murata ManufacturingLQH43CN680K03LInducteur à montage en surface
Inductor Power Chip Unshielded Wirewound 68uH 10% 1MHz Ferrite 0.22A 1.7Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH43CN680K03L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 68u | |
| 10% | |
| 1M | |
| 0.22 | |
| 1.7 | |
| 8.4M | |
| 2 | |
| 1812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 2.8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power chip LQH43CN680K03L surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. It has an inductance of 68u H. This product is 4.8 mm long, 2.8 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 220m A with a maximum resistance of 1.7 Ohm. It has a tolerance of 10%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 8.4M Hz.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

