50-75% de réduction
Murata ManufacturingLQH43CN150K03LInducteur à montage en surface
Inductor Power Chip Unshielded Wirewound 15uH 10% 1MHz Ferrite 0.57A 0.32Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 15u | |
| 10% | |
| 1M | |
| 0.57 | |
| 0.32 | |
| 20M | |
| 2 | |
| 1812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 2.8 |
An ideal space-saving electronic component is this power chip LQH43CN150K03L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 4.8 mm long, 2.8 mm tall and 3.4 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 20M Hz. It has a tolerance of 10%. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 570m A with a maximum resistance of 320m Ohm. This device is made with wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

