Murata ManufacturingLQH32MN1R0M23LInducteur à montage en surface
Inductor General Purpose Unshielded Wirewound 1uH 20% 1MHz 20Q-Factor Ferrite 0.445A 0.5Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32MN1R0M23L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 1M | |
| 0.445 | |
| 0.5 | |
| 20 | |
| 1M | |
| 100M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this general purpose chip LQH32MN1R0M23L surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 100M Hz. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 445m A with a maximum resistance of 500m Ohm. It has an inductance of 1u H.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

