Murata ManufacturingLQG15HN1N3S02DInducteur à montage en surface
Inductor RF Chip Unshielded Multi-Layer 0.0013uH 0.3nH 100MHz 8Q-Factor Air 1A 0.08Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.0013u | |
| 0.3nH | |
| 100M | |
| 1 | |
| 0.08 | |
| 8 | |
| 100M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This rf chip LQG15HN1N3S02D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 1.3n H. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 100m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

