Illinois CapacitorLPX471M400H7P3Condensateurs en aluminium

Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.423 Ohm 2A 85°C

By implementing this electrolytic LPX471M400H7P3 aluminum capacitor from Cornell Dubilier in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 35 mm. Its capacitance value is 470uF. The LPX471M400H7P3 aluminum electrolytic capacitor has a snap-in termination style.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    22 semaines
    • Price: $12.31
    1. 1000+$12.31

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.