Illinois CapacitorLPX331M400E7P3Condensateurs en aluminium
Cap Aluminum Lytic 330uF 400V 20% (30 X 40mm) Snap-In 10mm 0.603 Ohm 1.6A 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 400VDC | |
| 0.603 | |
| Standard | |
| 1.6 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 40 | |
| -40 | |
| 85 | |
| 30 | |
| 40 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic LPX331M400E7P3 electrolytic capacitor from Cornell Dubilier is for you. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LPX331M400E7P3 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 30 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 330uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
