VishayLPE6562ER680MGInducteur à montage en surface
Inductor Power Wirewound 68uH 20% 10KHz 1.2A 0.19Ohm DCR 6562 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 68u | |
| 20 | |
| 20% | |
| 10K | |
| 1.2 | |
| 1.99 | |
| 0.19 | |
| 10 | |
| 6562 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 15.39 | |
| Surface Mount | |
| 17.65 | |
| 8.51 |
This power LPE6562ER680MG surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 68u H. This device utilizes wirewound technology. This product is 15.39 mm long, 8.51 mm tall and 17.65 mm deep. Its test frequency is 10K Hz. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 190m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

