VishayLPE4841ER150MGInducteur à montage en surface
Inductor Power Wirewound 15uH 20% 10KHz 1.84A 0.04Ohm DCR 4841 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 15u | |
| 20 | |
| 20% | |
| 10K | |
| 1.84 | |
| 1.925 | |
| 0.04 | |
| 8 | |
| 4841 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10.69 | |
| Surface Mount | |
| 12.5 | |
| 6.3 |
This power LPE4841ER150MG surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 10K Hz. It has an inductance of 15u H. This product is 10.69 mm long, 6.3 mm tall and 12.5 mm deep. This SMD inductor has a maximum DC current of 1.84 A with a maximum resistance of 40m Ohm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

